SMC KG Series, KGV10-02S Pneumatic Fitting Stainless Steel, 10 mm R 1/4 Male, R 1/4 in Male Threaded Male
- RS Stock No.:
- 366-138
- Mfr. Part No.:
- KGV10-02S
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP5,940.42
(exc. VAT)
PHP6,653.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,940.42 | PHP2,970.21 |
*price indicative
- RS Stock No.:
- 366-138
- Mfr. Part No.:
- KGV10-02S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 10 mm | |
| Connection Type | R 1/4 Male | |
| Connection Type B | Threaded Male | |
| Connection Size B | R 1/4 in Male | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, ISO 14001, ISO 4414, ISO 9001, RoHS, UL, JIS B 8370 | |
| Finish | Stainless Steel | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | Yes | |
| Model Number | KGV10-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Type A R 1/4 Male | ||
Connection Size A 10 mm | ||
Connection Type R 1/4 Male | ||
Connection Type B Threaded Male | ||
Connection Size B R 1/4 in Male | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, ISO 14001, ISO 4414, ISO 9001, RoHS, UL, JIS B 8370 | ||
Finish Stainless Steel | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade Yes | ||
Model Number KGV10-02S | ||
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon tubes
Small disconnecting force can be used
Related links
- SMC KG Series 10 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 6 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 10 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 6 mm R 1/4, R 1/4 in Threaded Male
- SMC KFG2 Series Stainless Steel R 1/4 in Threaded
