SMC KG Series, KGV08-02S Pneumatic Fitting Stainless Steel, 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- RS Stock No.:
- 366-137
- Mfr. Part No.:
- KGV08-02S
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP4,371.38
(exc. VAT)
PHP4,895.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,371.38 | PHP2,185.69 |
*price indicative
- RS Stock No.:
- 366-137
- Mfr. Part No.:
- KGV08-02S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | R 1/4 Male | |
| Connection Size B | R 1/4 in Male | |
| Connection Type | R 1/4 Male | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Finish | Stainless Steel | |
| Food Grade | Yes | |
| Model Number | KGV08-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Size A 8 mm | ||
Connection Type A R 1/4 Male | ||
Connection Size B R 1/4 in Male | ||
Connection Type R 1/4 Male | ||
Connection Type B Threaded Male | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
Finish Stainless Steel | ||
Food Grade Yes | ||
Model Number KGV08-02S | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon tubes
Small disconnecting force can be used
Related links
- SMC KG Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 8 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 10 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 6 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 10 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KFG2 Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KG Series 8 mm R 1/4, R 1/4 in Threaded
