SMC KG Series, KGS10-03 Pneumatic Fitting Stainless Steel, 10 mm R 3/8, R 3/8 in Male Threaded Male
- RS Stock No.:
- 366-113
- Mfr. Part No.:
- KGS10-03
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP4,144.20
(exc. VAT)
PHP4,641.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,144.20 | PHP2,072.10 |
*price indicative
- RS Stock No.:
- 366-113
- Mfr. Part No.:
- KGS10-03
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Hexagon Socket Head Male Connector | |
| Connection Type A | R 3/8 | |
| Connection Size A | 10 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded Male | |
| Connection Size B | R 3/8 in Male | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL, JIS B 8370, CE, CSA, ISO 14001, ISO 4414, ISO 9001 | |
| Finish | Stainless Steel | |
| Food Grade | Yes | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KGS10-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Hexagon Socket Head Male Connector | ||
Connection Type A R 3/8 | ||
Connection Size A 10 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded Male | ||
Connection Size B R 3/8 in Male | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL, JIS B 8370, CE, CSA, ISO 14001, ISO 4414, ISO 9001 | ||
Finish Stainless Steel | ||
Food Grade Yes | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KGS10-03 | ||
Related links
- SMC KG Series 6 mm R 3/8, R 3/8 in Threaded Male
- SMC KG Series 10 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KG Series 6 mm R 3/8, R 3/8 in Male Threaded Male
- SMC KG Series 10 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KG Series 8 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KG Series 10 mm R 1/8, R 1/8 in Threaded
- SMC KGL Series 8 mm R 3/8, R 3/8 in Male Threaded Male
- SMC KGS Series 10 mm R 3/8 Male, R 3/8 in Male Threaded Male
