SMC KG Series, KGH06-03 Pneumatic Fitting Stainless Steel, 6 mm R 3/8, R 3/8 in Threaded Male

Subtotal (1 bag of 2 units)*

PHP2,438.85

(exc. VAT)

PHP2,731.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,438.85PHP1,219.425

*price indicative

RS Stock No.:
366-104
Mfr. Part No.:
KGH06-03
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Connector

Connection Size A

6 mm

Connection Type A

R 3/8

Connection Type B

Threaded Male

Connection Size B

R 3/8 in

Connection Type

Threaded-to-Tube

Thread Standard

ISO 7-1

Series

KG

Thread Size

R 3/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA, ISO 14001, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL

Finish

Stainless Steel

Food Grade

Yes

Chemical Resistant

Yes

Maximum Operating Pressure

1 Mpa

Model Number

KGH06-03

COO (Country of Origin):
SG
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy