Parker FA13 Series Steel Fitting G
- RS Stock No.:
- 903-919
- Mfr. Part No.:
- FA13A13ISPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP56,144.90
(exc. VAT)
PHP62,882.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP56,144.90 | PHP5,614.49 |
*price indicative
- RS Stock No.:
- 903-919
- Mfr. Part No.:
- FA13A13ISPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | G | |
| Series | FA13 | |
| Material | Steel | |
| Thread Size | G 1/4 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Sub Type Pneumatic Fitting | ||
Thread Standard G | ||
Series FA13 | ||
Material Steel | ||
Thread Size G 1/4 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Parker adaptor fitting designed to connect various Parker Legris fitting systems, providing versatile solutions for applications in both non-corrosive and corrosive environments, ensuring compatibility across diverse setups.
Large selection of materials ensures excellent chemical compatibility
Robust design suitable for low to high pressure applications
Forged shapes deliver enhanced mechanical strength
Surface treatments enhance corrosion resistance
Related links
- Parker FA17 Series Steel Fitting G
- Parker M Series Steel Male Stud for 12 mm G
- Parker M Series Steel Male Stud for 8 mm G
- Parker 210 Series Steel Plug G
- SAM 19064 Series Steel Plug Fitting for 8 mm
- SMC KQ2 Series Stainless Steel Pneumatic Fitting G, 8mm Push-in
- SMC KQ2 Series Stainless Steel Pneumatic Fitting G, 10mm Push-in
- EMERSON – AVENTICS QR1-S-RVT Series G 3/8 G 8mm Push-in
