Parker FA17 Series Steel Fitting G
- RS Stock No.:
- 903-172
- Mfr. Part No.:
- FA17A17ISPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP72,852.56
(exc. VAT)
PHP81,594.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP72,852.56 | PHP7,285.256 |
*price indicative
- RS Stock No.:
- 903-172
- Mfr. Part No.:
- FA17A17ISPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Fitting | |
| Thread Standard | G | |
| Series | FA17 | |
| Material | Steel | |
| Thread Size | G 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Fitting | ||
Thread Standard G | ||
Series FA17 | ||
Material Steel | ||
Thread Size G 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Parker adaptor fitting designed to connect various sections of piping securely, ensuring fluid integrity across different configurations. Its robust design accommodates both corrosive and non-corrosive environments.
Versatile compatibility with various Parker Legris fitting systems
Constructed from nickel-plated steel for enhanced corrosion resistance
Suitable for low to high pressure applications
Offers excellent chemical compatibility with multiple material options
Related links
- Parker FA13 Series Steel Fitting G
- Parker M Series Steel Male Stud for 12 mm G
- Parker M Series Steel Male Stud for 8 mm G
- Parker 210 Series Steel Plug G
- SAM 19064 Series Steel Plug Fitting for 8 mm
- SMC KQ2 Series Stainless Steel Pneumatic Fitting G, 8mm Push-in
- SMC KQ2 Series Stainless Steel Pneumatic Fitting G, 10mm Push-in
- EMERSON – AVENTICS QR1-S-RVT Series G 3/8 G 8mm Push-in
