INA ZM M thread Locknut
- RS Stock No.:
- 866-487
- Mfr. Part No.:
- ZM120
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,443.27
(exc. VAT)
PHP57,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,443.27 |
*price indicative
- RS Stock No.:
- 866-487
- Mfr. Part No.:
- ZM120
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is an essential accessory designed for secure fastening. Engineered to enhance performance, it ensures reliable mounting and exceptional stability in various applications.
M120X2 threaded design offers precise compatibility and easy installation
With an outside diameter of 155 mm, it provides robust structural integration
Height measures 24 mm, optimising space and facilitating effective securing
Safety ensured with a breaking load of 580,000 N for axial force applications
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
