INA ZM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,974.61

(exc. VAT)

PHP11,171.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,974.61

*price indicative

RS Stock No.:
866-486
Mfr. Part No.:
ZM12
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

COO (Country of Origin):
CH
The INA precision locknut is designed to secure components within assemblies, ensuring stability and reliability in mechanical systems. Its robust construction makes it suitable for various applications that require high performance.

M12X1 thread provides compatibility with standard fittings

Outside diameter of 22 mm ensures a secure fit

Compact height of 8 mm facilitates integration into tight spaces

Mounting torque set screw rated at 1 Nm for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy