INA ZM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP49,047.81

(exc. VAT)

PHP54,933.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,047.81

*price indicative

RS Stock No.:
866-485
Mfr. Part No.:
ZM115
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

COO (Country of Origin):
CH
The INA precision locknut serves as a VITAL accessory designed to securely mount components within a mechanical assembly, ensuring stability and performance under load.

Outside diameter measures 150 mm, facilitating compatibility with related components

Height of 22 mm provides structural integrity

Breaking load rated at 550,000 N for reliable axial support

Mass moment of inertia is 56.2 kg*cm2, enhancing stability in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy