INA ZM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP45,954.37

(exc. VAT)

PHP51,468.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,954.37

*price indicative

RS Stock No.:
866-483
Mfr. Part No.:
ZM110
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

COO (Country of Origin):
CH
The INA precision locknut is an essential accessory designed for secure fastening in mechanical assemblies. It offers reliable performance and precise fit for various applications.

Main dimensions include a thread size of M110X2 and an outside diameter of 145 mm

Height measures at 22 mm, ensuring optimal compatibility with various components

Mounting torque for the set screw is rated at 20 Nm for secure installation

The precision locknut can withstand a breaking load of 520,000 N in axial directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy