INA ZM M thread Locknut
- RS Stock No.:
- 866-482
- Mfr. Part No.:
- ZM105
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,675.10
(exc. VAT)
PHP48,916.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,675.10 |
*price indicative
- RS Stock No.:
- 866-482
- Mfr. Part No.:
- ZM105
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut provides essential fastening and securing functionality. It is specifically designed for applications requiring reliability under axial loads and ensures proper torque during installation.
Features a 140 mm outside diameter for robust performance
Height of 22 mm aids in effective load distribution
Mounting torque of 20 Nm ensures stable installation
Axial breaking load of 495,000 N guarantees strength
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
