INA ZM M thread Locknut
- RS Stock No.:
- 866-480
- Mfr. Part No.:
- ZM10
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,633.45
(exc. VAT)
PHP10,789.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,633.45 |
*price indicative
- RS Stock No.:
- 866-480
- Mfr. Part No.:
- ZM10
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut, designed to securely fasten components with precision and reliability, ensuring optimal performance across various applications.
M10X1 thread provides compatibility with standard fittings
Outside diameter of 18 mm ensures a robust connection
Height of 8 mm delivers a Compact design suitable for tight spaces
Set screw mounting torque of 1 Nm allows for precise installation
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
