INA ZM M thread Locknut
- RS Stock No.:
- 866-479
- Mfr. Part No.:
- ZM08
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,377.13
(exc. VAT)
PHP10,502.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,377.13 |
*price indicative
- RS Stock No.:
- 866-479
- Mfr. Part No.:
- ZM08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed to securely fix components in place, ensuring high reliability and performance in various applications.
M8X0.75 threading enables compatibility with a broad range of equipment
Outside diameter of 16 mm provides a robust mounting surface
Height of 8 mm ensures a Compact design for space-constrained installations
Breaking load of 23,000 N delivers exceptional strength for demanding applications
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
