INA AM M thread Locknut
- RS Stock No.:
- 866-476
- Mfr. Part No.:
- AM90
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,554.20
(exc. VAT)
PHP40,940.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,554.20 |
*price indicative
- RS Stock No.:
- 866-476
- Mfr. Part No.:
- AM90
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is designed for effective clamping in various mechanical systems, providing reliable performance through its robust construction and precise engineering.
Main dimensions of d M90X2 thread ensure compatibility with various applications
Minimum outside diameter of 130 mm maximises stability and support
Height of 32 mm contributes to Compact assembly configurations
Axial breaking load capacity of 900,000 N provides enhanced durability
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
