INA AM M thread Locknut
- RS Stock No.:
- 866-474
- Mfr. Part No.:
- AM80
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,824.14
(exc. VAT)
PHP35,643.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,824.14 |
*price indicative
- RS Stock No.:
- 866-474
- Mfr. Part No.:
- AM80
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is designed for reliable clamping applications, providing essential locking mechanisms to ensure stability and performance in a range of industrial applications.
Precision locknuts feature segments specifically designed for effective clamping
An outside diameter of 110 mm ensures compatibility with various mounting setups
The robust breaking load capacity of 670,000 N guarantees dependable performance under stress
A mounting torque reference of 160 Nm streamlines installation processes
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
