INA AM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP29,429.61

(exc. VAT)

PHP32,961.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,429.61

*price indicative

RS Stock No.:
866-473
Mfr. Part No.:
AM75
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

AM

The INA precision locknut provides a reliable clamping solution for various applications, ensuring secure connections and stability under load conditions.

Designed for precise clamping with a d M75X2 thread

Has an outside diameter of 115 mm and a height of 30 mm

Capable of withstanding an axial breaking load of 750,000 N

Features a mass moment of inertia of 29 kg*cm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy