INA AM M thread Locknut
- RS Stock No.:
- 866-470
- Mfr. Part No.:
- AM60
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,239.97
(exc. VAT)
PHP26,028.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,239.97 |
*price indicative
- RS Stock No.:
- 866-470
- Mfr. Part No.:
- AM60
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
- COO (Country of Origin):
- DE
The INA precision locknut is designed for clamping segments, ensuring secure assembly and optimal performance in various mechanical applications.
d M60X2 thread provides a robust connection
Outside diameter of 90 mm facilitates compatibility with various setups
Height of 26 mm ensures a Compact design
Breaking load capacity of 550,000 N demonstrates high strength
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
