INA AM M thread Locknut
- RS Stock No.:
- 866-467
- Mfr. Part No.:
- AM45
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,765.01
(exc. VAT)
PHP17,656.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,765.01 |
*price indicative
- RS Stock No.:
- 866-467
- Mfr. Part No.:
- AM45
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is engineered for efficient clamping of segments, ensuring optimal performance in a variety of applications.
D 70 mm outside diameter enhances clamping efficiency
Breaking load of 360,000 N provides robust performance
Mounting torque reference of 65 Nm supports stable assembly
Mass moment of inertia at 2.9 kg*cm2 ensures mechanical reliability
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
