INA AM M thread Locknut
- RS Stock No.:
- 866-466
- Mfr. Part No.:
- AM40
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,188.32
(exc. VAT)
PHP15,890.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,188.32 |
*price indicative
- RS Stock No.:
- 866-466
- Mfr. Part No.:
- AM40
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is essential for clamping applications, offering stability and reliability to machinery components with its robust design.
M40X1.5 thread ensures compatibility across various systems
Outside diameter of 65 mm maintains strength under load
Height of 22 mm optimises space in Compact assemblies
Axial breaking load capacity of 350,000 N provides exceptional durability
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
