INA AM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,956.58

(exc. VAT)

PHP12,271.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,956.58

*price indicative

RS Stock No.:
866-461
Mfr. Part No.:
AM25
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

AM

COO (Country of Origin):
DE
The INA precision locknut is designed for effective clamping with precision segments, enhancing the reliability of mechanical assemblies.

Thread specification of M25X1.5 ensures compatibility with various systems

Outside diameter measures 45 mm for tailored fit in applications

Height of 20 mm optimises space while maintaining strength

Axial breaking load capacity up to 205,000 N for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy