INA AM M thread Locknut
- RS Stock No.:
- 866-460
- Mfr. Part No.:
- AM20
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,767.56
(exc. VAT)
PHP12,059.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,767.56 |
*price indicative
- RS Stock No.:
- 866-460
- Mfr. Part No.:
- AM20
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is designed for clamping purposes, ensuring reliable and secure connections within mechanical assemblies.
Thread type is M20X1 for secure fit
Outside diameter of 38 mm promotes stability
Height of 18 mm optimises space efficiency
Axial breaking load rated at 145,000 N for durability
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
