INA AM M thread Locknut
- RS Stock No.:
- 866-458
- Mfr. Part No.:
- AM15
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,031.77
(exc. VAT)
PHP11,235.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,031.77 |
*price indicative
- RS Stock No.:
- 866-458
- Mfr. Part No.:
- AM15
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut ensures reliable clamping in various mechanical assemblies, optimising performance and longevity through its robust design.
Features an M15X1 thread configuration for secure fitting
Offers a 30 mm outside diameter and an 18 mm height
Capable of withstanding a breaking load of up to 100,000 N
Mounting torque reference of 10 Nm ensures effective application
