INA ZMA M thread Locknut
- RS Stock No.:
- 866-446
- Mfr. Part No.:
- ZMA45/85
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP28,143.37
(exc. VAT)
PHP31,520.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,143.37 |
*price indicative
- RS Stock No.:
- 866-446
- Mfr. Part No.:
- ZMA45/85
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut offers exceptional locking capabilities for stabilising components in heavy-duty applications. Designed for ease of use, it ensures secure mounting and reliable performance under demanding conditions.
Radially arranged locking pegs enhance stability
Outside diameter of 85 mm ensures compatibility with various setups
Lightweight design at approximately 0.993 kg minimizes load on equipment
Robust breaking load capacity of 630,000 N provides durability
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
