INA ZMA M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP23,298.06

(exc. VAT)

PHP26,093.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,298.06

*price indicative

RS Stock No.:
866-445
Mfr. Part No.:
ZMA45/68
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZMA

COO (Country of Origin):
CH
The INA precision locknut offers reliable fastening solutions featuring locking pegs in a heavy series design intended for secure assemblies in mechanical applications.

M45X1.5 thread ensures compatibility with various assemblies

68 mm outside diameter provides a robust structure

Height of 24 mm supports secure locking

Mounting torque for set screw specified at 15 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy