INA ZMA M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,525.69

(exc. VAT)

PHP18,508.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,525.69

*price indicative

RS Stock No.:
866-435
Mfr. Part No.:
ZMA20/52
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZMA

COO (Country of Origin):
CH
The INA precision locknut is designed for secure fastening using locking pegs, ensuring stability in heavy-duty applications.

Suitable for M20X1 thread specifications

Features an outside diameter of 52 mm and height of 25 mm

Mounting torque set screw is rated at 3 Nm for secure installation

Axial breaking load is rated at 218,000 N, providing robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy