INA ZMA M thread Locknut
- RS Stock No.:
- 866-438
- Mfr. Part No.:
- ZMA30/52
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,232.48
(exc. VAT)
PHP18,180.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,232.48 |
*price indicative
- RS Stock No.:
- 866-438
- Mfr. Part No.:
- ZMA30/52
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is engineered for secure fastening, featuring locking pegs that are radially arranged for enhanced stability and performance in heavy applications.
M30X1.5 thread ensures compatibility with standard fittings
52 mm outside diameter optimises load distribution
22 mm height facilitates Compact assembly
Mounting torque specifications range from 5 Nm to 32 Nm
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
