INA ZMA M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,021.94

(exc. VAT)

PHP14,584.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,021.94

*price indicative

RS Stock No.:
866-433
Mfr. Part No.:
ZMA20/38
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZMA

COO (Country of Origin):
CH
The INA precision locknut is designed for securing components with high precision through its robust locking mechanism. Its specific dimensions cater to heavy-duty applications requiring reliability and stability.

M20X1 thread size ensures compatible mounting

38 mm outside diameter enhances stability under load

20 mm height provides a Compact profile for tight spaces

Mounting torque of 3 Nm allows secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy