INA ZM M thread Locknut
- RS Stock No.:
- 866-426
- Mfr. Part No.:
- ZM70
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,918.90
(exc. VAT)
PHP30,149.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,918.90 |
*price indicative
- RS Stock No.:
- 866-426
- Mfr. Part No.:
- ZM70
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed to secure components in position and ensure reliable performance in various mechanical applications. Its robust construction makes it suitable for demanding environments while providing essential locking functionalities.
M70X2 thread ensures compatibility with various assemblies
92 mm outside diameter provides a stable fit for secure fastening
Height of 18 mm allows for effective space optimisation
Mounting torque requirements of 15 Nm guarantee secure installation
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
