INA ZM M thread Locknut
- RS Stock No.:
- 866-425
- Mfr. Part No.:
- ZM65
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,524.37
(exc. VAT)
PHP27,467.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,524.37 |
*price indicative
- RS Stock No.:
- 866-425
- Mfr. Part No.:
- ZM65
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for securing components in various mechanical applications, ensuring reliable performance and stability under load. Its robust construction enhances the longevity and efficacy of the overall assembly.
M65X2 thread provides robust fastening capabilities
Outside diameter of 85 mm ensures compatibility with a range of components
Height of 16 mm allows for easy installation in confined spaces
Mounting torque reference of 120 Nm promotes secure fitting
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
