INA ZM M thread Locknut
- RS Stock No.:
- 866-423
- Mfr. Part No.:
- ZM55
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,561.04
(exc. VAT)
PHP21,908.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,561.04 |
*price indicative
- RS Stock No.:
- 866-423
- Mfr. Part No.:
- ZM55
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
The INA precision locknut is a Crucial accessory designed to ensure secure fastening and operational reliability in various applications. Engineered for high-load performance, it delivers dependable functionality under demanding conditions.
M55X2 thread size ensures compatibility with standard fittings
75 mm outside diameter provides robust support
16 mm height optimises space and integration
5 Nm mounting torque guarantees secure attachment
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
