INA ZM M thread Locknut
- RS Stock No.:
- 866-422
- Mfr. Part No.:
- ZM50
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,226.44
(exc. VAT)
PHP19,293.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,226.44 |
*price indicative
- RS Stock No.:
- 866-422
- Mfr. Part No.:
- ZM50
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed to provide secure fastening for threaded connections, ensuring reliable performance under load conditions.
M50X1.5 thread ensures optimal fit in compatible applications
Outside diameter measures 70 mm for effective load distribution
Height of 14 mm provides Compact design for space-constrained setups
Mounting torque for set screw is set at 5 Nm for precise assembly
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
