INA ZM M thread Locknut
- RS Stock No.:
- 866-421
- Mfr. Part No.:
- ZM45
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,824.94
(exc. VAT)
PHP17,723.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,824.94 |
*price indicative
- RS Stock No.:
- 866-421
- Mfr. Part No.:
- ZM45
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for secure mounting, ensuring stability and reliability in mechanical assemblies. Its robust construction is Ideal for various applications in engaging threaded components.
M45X1.5 thread dimension provides compatibility with standard fittings
Outside diameter of 65 mm offers a balanced structure for performance
Height of 14 mm ensures Compact assembly in tight spaces
Mounting torque of 5 Nm stabilises set screw application effectively
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
