INA ZM M thread Locknut
- RS Stock No.:
- 866-418
- Mfr. Part No.:
- ZM30
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,270.07
(exc. VAT)
PHP12,622.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,270.07 |
*price indicative
- RS Stock No.:
- 866-418
- Mfr. Part No.:
- ZM30
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is an essential accessory designed to ensure secure fastening in various applications, combining reliability with Advanced engineering for optimal performance.
M30X1.5 thread for compatibility with standard fastening systems
45 mm outside diameter providing robust structural integrity
12 mm height for Compact design without sacrificing strength
Mounting torque set screw rated at 5 Nm for secure assembly
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- INA AM M thread Locknut
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
