INA ZM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,283.08

(exc. VAT)

PHP10,397.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,283.08

*price indicative

RS Stock No.:
866-413
Mfr. Part No.:
ZM15
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

COO (Country of Origin):
CH
The INA precision locknut serves as an essential accessory designed to securely fasten components in mechanical assemblies, ensuring optimal performance across various applications.

M15X1 thread provides compatibility with specified mounting requirements

Outside diameter of 25 mm ensures a stable holding capacity

Height measures 8 mm for Compact installation in tight spaces

Breaking load capability of 50,000 N allows for high axial forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy