Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory
- RS Stock No.:
- 830-248
- Mfr. Part No.:
- MX3-X
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP1,358.16
(exc. VAT)
PHP1,521.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,358.16 |
*price indicative
- RS Stock No.:
- 830-248
- Mfr. Part No.:
- MX3-X
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Sub Type | Fitting | |
| Product Type | Pneumatic Fitting Accessory | |
| Series | MX3 | |
| Material | Aluminium | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 16.5mm | |
| For Use With | Fitting | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Sub Type Fitting | ||
Product Type Pneumatic Fitting Accessory | ||
Series MX3 | ||
Material Aluminium | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 16.5mm | ||
For Use With Fitting | ||
- COO (Country of Origin):
- IT
The Camozzi Rapid clamp kit designed for industrial applications, providing essential support for a variety of tasks that require secure fastening solutions.
Products are engineered specifically for industrial usage
Dimensions include A: 6.2 mm, B: 14 mm, and E: 86.0 mm
General terms for sale and further information are accessible at www.camozzi.com
Documentation contains a concise Overview of available products
Related links
- Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory
- Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MX2 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- SMC KQ2 Series Aluminium Pneumatic Fitting R, 12mm Push-in
- SMC KQ2 Series Aluminium Pneumatic Fitting R, 16mm Push-in
- SMC KQ2 Series Aluminium Pneumatic Fitting R, 4mm Push-in
- SMC KQ2 Series Aluminium Pneumatic Fitting G, 4mm Push-in
