Festo Polyamide Blanking Plug
- RS Stock No.:
- 647-127
- Mfr. Part No.:
- NPQX-P-PC10
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
PHP2,225.15
(exc. VAT)
PHP2,492.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,225.15 | PHP222.515 |
*price indicative
- RS Stock No.:
- 647-127
- Mfr. Part No.:
- NPQX-P-PC10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | NPQX | |
| Material | Polyamide | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8191749 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series NPQX | ||
Material Polyamide | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8191749 | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug is designed to facilitate seamless integration and maintenance of pneumatic systems. This component serves a critical role in ensuring system integrity by effectively sealing unused ports within your setup, thereby preventing potential leaks and maintaining optimal performance. Constructed from PA-reinforced material, the blanking plug is engineered for robust durability and is suitable for both lubricated and non-lubricated applications. With versatile mounting options and a lightweight design, this plug is perfect for installations requiring flexibility and ease of use. Its wide operating temperature range from -10 °C to 60 °C adds to its adaptability, making it an essential addition to any pneumatic toolbox.
Standard size ensures compatibility across various pneumatic systems
Optional mounting position allows for flexible installation setups
Lightweight design at only 1 g facilitates easy handling and installation
Maintains operating pressures between -0.1 MPa and 1 MPa for reliable performance
Suitable for compressed air as per ISO 8573-1:2010 standards ensuring quality operations
RoHS-compliant materials signify environmental responsibility and safety
O-ring made from HNBR enhances sealing capabilities under diverse operating conditions
Corrosion resistance class CRC 3 supports resilience in harsh environments
Conforms to LABS (PWIS) standards for safety in sensitive applications
Allows for lubricated operation when required enhancing versatility
Related links
- Festo Polyamide Blanking Plug
- Festo NETC Series Ethylene Propylene Diene Monomer, Polyamide Blanking Plug
- Festo M12 x 1 Polyamide Blanking Plug
- Festo G Polyamide Blanking Plug
- Festo AMTC Polyethylene Pneumatic Silencer 10 bar
- Festo NETC Series Polyamide, Ethylene Propylene Diene Monomer Blanking Plug
- Festo Polypropylene Blanking Plug
- Festo Nickel Plated Brass Blanking Plug
