SMC TJ, Brass Tubing Sleeve
- RS Stock No.:
- 646-001
- Mfr. Part No.:
- TJ-1208
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP529.42
(exc. VAT)
PHP592.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP529.42 | PHP52.942 |
*price indicative
- RS Stock No.:
- 646-001
- Mfr. Part No.:
- TJ-1208
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | TJ | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series TJ | ||
Material Brass | ||
- COO (Country of Origin):
- JP
The SMC Hard polyurethane tubing designed specifically for pneumatic applications. Offering a maximum operating pressure of 1.0MPa at 20°C, this tubing is suitable for a variety of environments. It features excellent flexibility making it ideal for applications requiring rapid movement and positioning without compromising on structural integrity. The tubing is engineered to withstand high temperatures, operating effectively within a range of -20 to 60°C. With its impressive burst pressure characteristics, the TJ-1208 is perfect for ensuring fluid transmission reliability in industrial pneumatic systems, allowing for efficient operation while minimising downtime due to maintenance concerns.
Constructed from high-quality polyurethane for enhanced durability
Operating temperature range from -20 to 60°C to suit diverse industrial conditions
Maximum operating pressure of 1.0MPa at 20°C ensures strong performance under pressure
Flexible design allows for easy installation and routing in tight spaces
Minimum bending radius of 35mm maintains functionality without kinking
Burst pressure characteristics confirm reliability and safety in high-pressure applications
Compatible with various fittings facilitating easy integration into existing systems
Related links
- SMC Brass Tubing Sleeve
- Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- SMC Resin Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- Legris Brass Tubing Plug
- Norgren KQ2 Fittings Brass Tubing Nut
- Norgren KQ2 Fittings Brass Tubing Plug
