SMC TM, Resin Tubing Sleeve
- RS Stock No.:
- 365-588
- Mfr. Part No.:
- TMA-10
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP10,721.55
(exc. VAT)
PHP12,008.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,721.55 | PHP1,072.155 |
*price indicative
- RS Stock No.:
- 365-588
- Mfr. Part No.:
- TMA-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | TM | |
| Material | Resin | |
| Standards/Approvals | ISO 10218-1, IEC 60204-1, RoHS, ISO 4414, ISO 4413 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series TM | ||
Material Resin | ||
Standards/Approvals ISO 10218-1, IEC 60204-1, RoHS, ISO 4414, ISO 4413 | ||
- COO (Country of Origin):
- JP
The SMC TMA Support for Multiple Connections is a mounting bracket designed for the KE exhaust flap series. It allows for multiple connections, and the instant fitting can also be securely fixed.
Materials Flame retardant polypropylene
Color Black
Related links
- SMC Resin Tubing Sleeve
- SMC KPR Series 6 mm, 6 mm Push to Connect
- SMC Brass Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- SMC KPG Series 4 mm, M5 Push to Connect
- SMC KQ2 Series Technical Polymer Natural Resin 12 mm Push-in
