Norgren Pneufit D Series Acetal Safety Clip for 12
- RS Stock No.:
- 613-420
- Mfr. Part No.:
- D0LC1000
- Manufacturer:
- Norgren
Subtotal (1 bag of 100 units)*
PHP34,796.76
(exc. VAT)
PHP38,972.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,796.76 | PHP347.968 |
*price indicative
- RS Stock No.:
- 613-420
- Mfr. Part No.:
- D0LC1000
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Sub Type | Locking Clip | |
| Product Type | Safety Clip | |
| Tube Size | 12 | |
| Series | Pneufit D | |
| Material | Acetal | |
| Food Grade | Yes | |
| Outside Diameter | 10mm | |
| Standards/Approvals | MOCA, NSF 61, BS ISO 14743, EC 1935/2004, FDA, NSF 51 | |
| For Use With | Food And Beverage, Compressed Air, Misting Systems, Drinks Dispense, Vacuum, Ice Makers, Medical, Potable Water, Beverages, Water Purification, Life Sciences, Water Conditioners, Food Contact Applications | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Sub Type Locking Clip | ||
Product Type Safety Clip | ||
Tube Size 12 | ||
Series Pneufit D | ||
Material Acetal | ||
Food Grade Yes | ||
Outside Diameter 10mm | ||
Standards/Approvals MOCA, NSF 61, BS ISO 14743, EC 1935/2004, FDA, NSF 51 | ||
For Use With Food And Beverage, Compressed Air, Misting Systems, Drinks Dispense, Vacuum, Ice Makers, Medical, Potable Water, Beverages, Water Purification, Life Sciences, Water Conditioners, Food Contact Applications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Locking clip designed for 10mm tubing, ensuring secure connections for Pneufit D fittings. Made from acetal material, it is certified and compliant with food contact materials regulation (EC) 1935/2004. This clip enhances reliability in compressed air and liquid applications, making it ideal for industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit D Series Acetal Safety Clip for 12
- Norgren Pneufit D Series Acetal Safety Clip for 10
- Norgren Pneufit D Series Acetal Safety Clip for 6
- Norgren Pneufit D Series Acetal Safety Clip for 8
- Norgren Pneufit D Series Acetal Safety Clip for 1/2 in
- Norgren Pneufit D Series Acetal Safety Clip for 3/8 in
- Norgren Pneufit D Series Acetal Safety Clip for 5/16 in
- Norgren Pneufit D Series Acetal Safety Clip for 1/4 in
