Norgren Pneufit D Series Acetal Safety Clip for 1/4 in
- RS Stock No.:
- 613-663
- Mfr. Part No.:
- D2LC0400
- Manufacturer:
- Norgren
Subtotal (1 bag of 100 units)*
PHP26,097.57
(exc. VAT)
PHP29,229.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,097.57 | PHP260.976 |
*price indicative
- RS Stock No.:
- 613-663
- Mfr. Part No.:
- D2LC0400
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Safety Clip | |
| Sub Type | Locking Clip | |
| Tube Size | 1/4 in | |
| Series | Pneufit D | |
| Material | Acetal | |
| Food Grade | Yes | |
| Outside Diameter | 4mm | |
| Standards/Approvals | BS ISO 14743, NSF 61, FDA, MOCA, NSF 51, EC 1935/2004 | |
| For Use With | Food Contact Applications, Vacuum, Drinks Dispense, Compressed Air Applications, Food And Beverage, Water Conditioners, Misting Systems, Life Sciences, Potable Water, Water Purification, Ice Makers, Medical, Industrial Automation, Beverages | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Safety Clip | ||
Sub Type Locking Clip | ||
Tube Size 1/4 in | ||
Series Pneufit D | ||
Material Acetal | ||
Food Grade Yes | ||
Outside Diameter 4mm | ||
Standards/Approvals BS ISO 14743, NSF 61, FDA, MOCA, NSF 51, EC 1935/2004 | ||
For Use With Food Contact Applications, Vacuum, Drinks Dispense, Compressed Air Applications, Food And Beverage, Water Conditioners, Misting Systems, Life Sciences, Potable Water, Water Purification, Ice Makers, Medical, Industrial Automation, Beverages | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Locking clip designed for 1/4 inch tubing. Made from acetal material, it is certified and compliant with food contact materials regulation (EC) 1935/2004. It ensures secure connections for Pneufit D fittings in compressed air and liquid applications. If you need more details, you can check the official product page.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit D Series Acetal Safety Clip for 1/2 in
- Norgren Pneufit D Series Acetal Safety Clip for 10
- Norgren Pneufit D Series Acetal Safety Clip for 12
- Norgren Pneufit D Series Acetal Safety Clip for 6
- Norgren Pneufit D Series Acetal Safety Clip for 8
- Norgren Pneufit D Series Acetal Safety Clip for 3/8 in
- Norgren Pneufit D Series Acetal Safety Clip for 5/16 in
- Norgren Pneufit D Series Body and Cover: Polyoxymethylene,
