Subtotal (1 unit)*
PHP317.46
(exc. VAT)
PHP355.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP317.46 |
*price indicative
- RS Stock No.:
- 393-704
- Mfr. Part No.:
- AS-30D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Series | AS | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
Series AS | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The SMC DIN rail mounting bracket provide secure mounting for flow control components, ensuring stability and ease of installation. Designed for use with FLOW CONTROL W/FITTING, they enhance system reliability and adaptability.
Optimised for high speed operation significantly reducing cycle times
Features a compact design that facilitates space saving in installations
Built to withstand harsh environments ensuring longevity and durability
Offers excellent energy efficiency contributing to reduced operational costs
Equipped with advanced control options for enhanced versatility
Related links
- SMC Pneumatic Elbow Threaded-to-Tube Adapter
- Festo Galvanised Steel Adapter
- Festo SASC M12 x 1, Thermoplastic Elastomer Adapter
- SMC DXT199 Series Stainless Steel Solenoid Valve Adapter & Mounts
- SMC DXT170 Series Stainless Steel Solenoid Valve Adapter & Mounts
- SMC TM Series Polypropylene Adapter for 3.2 mm Metric
- SMC M Series Series Stainless Steel Adapter
- SAM 19188 Series Adapter
