SMC M Series Series Stainless Steel Adapter
- RS Stock No.:
- 646-464
- Mfr. Part No.:
- M-5G2
- Manufacturer:
- SMC
Subtotal (1 bag of 100 units)*
PHP1,905.95
(exc. VAT)
PHP2,134.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,905.95 | PHP19.06 |
*price indicative
- RS Stock No.:
- 646-464
- Mfr. Part No.:
- M-5G2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Miniature Fitting | |
| Product Type | Adapter | |
| Series | M Series | |
| Material | Stainless Steel | |
| Thread Size | M5 | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Miniature Fitting | ||
Product Type Adapter | ||
Series M Series | ||
Material Stainless Steel | ||
Thread Size M5 | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Gasket designed to enhance the performance and reliability of connections in pneumatic systems. This durable gasket provides a robust seal to prevent air leaks, ensuring optimal operation. With its precise manufacturing, this gasket integrates seamlessly with compatible models, including those for M3 and M5 threads. Its construction is tailored for use in environments where air tightness is paramount, making it a vital component for efficiency in various applications. Whether used in automation or fluid power systems, this gasket stands out for its resilience and effectiveness.
Facilitates a secure seal to prevent air leakage significantly improving system efficiency
Weather-resistant materials enable reliable operation in varying environmental conditions
Lightweight design ensures easy handling and installation without compromising strength
Meets rigorous manufacturing standards reflecting high quality and reliability in every application
Related links
- Parker 1870 Series Stainless Steel Adapter NPT
- Rittal CP Series Stainless Steel Adapter for Use with Support Arm Connection
- SMC M Series Stainless Steel Pneumatic Fitting M5, Metric
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1867 Series Stainless Steel Adapter NPT
- SMC DXT170 Series Stainless Steel Solenoid Valve Adapter & Mounts
- SMC M Series Polyvinyl Chloride Spatter Cover
- SMC M Series Polyurethane 4 mm R 1/8, R 1/8 in
