Subtotal (1 bag of 10 units)*
PHP1,898.67
(exc. VAT)
PHP2,126.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,898.67 | PHP189.867 |
*price indicative
- RS Stock No.:
- 366-073
- Mfr. Part No.:
- KFP-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Material Nylon | ||
- COO (Country of Origin):
- JP
The SMC plug fitting is an essential component designed for seamless connections in pneumatic systems. This product ensures a secure sealing mechanism, making it an ideal choice for various applications requiring reliability and durability. Designed with high-quality materials, it offers resistance to wear and tear, ensuring longevity in even the most demanding environments. With its compact size and lightweight design, it facilitates easy installation and integration into existing systems. This fitting is perfectly suited for those seeking efficiency and effectiveness in their pneumatic setups.
Provides a reliable seal to prevent leakage in pneumatic systems
Made from robust materials to withstand rigorous operational requirements
Lightweight design promotes effortless transportation and installation
Facilitates easy integration with existing system components
Minimises maintenance needs due to its durable construction
Related links
- SMC TMA, Polypropylene Plug Fitting
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC Metric Polypropylene Brass Plug Fitting
- SMC KPP Series Stainless Steel Plug Fitting for 4 mm
- SMC R Plug Fitting
- SMC KQG2 Series 316 Stainless Steel Plug Fitting for 4 mm
- SMC Plug Fitting
- SMC Metric Brass Plug Fitting
