SMC KPP Series Stainless Steel Plug Fitting for 4 mm
- RS Stock No.:
- 365-010
- Mfr. Part No.:
- KPP-04
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP1,813.39
(exc. VAT)
PHP2,031.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 7 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,813.39 | PHP181.339 |
*price indicative
- RS Stock No.:
- 365-010
- Mfr. Part No.:
- KPP-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Sub Type | Plug | |
| Tube Size | 4 mm | |
| Series | KPP | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 6mm | |
| Standards/Approvals | JIS B0203, RoHS | |
| Overall Length | 32mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Sub Type Plug | ||
Tube Size 4 mm | ||
Series KPP | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 6mm | ||
Standards/Approvals JIS B0203, RoHS | ||
Overall Length 32mm | ||
The SMC Clean one-touch fitting plug designed for use in clean room blow-off systems and drive air systems. It is ideal for applications requiring oil-free and non-metallic components.
Completely oil free processing for clean environments
Non metallic liquid contact areas for enhanced cleanliness
Related links
- SMC KPP Series Stainless Steel Plug Fitting for 12 mm
- SMC KPP Series Stainless Steel Plug Fitting for 10 mm
- SMC KQG2 Series 316 Stainless Steel Plug Fitting for 4 mm
- SMC KRP Series Stainless Steel Plug Fitting for 8 mm
- SMC KRP Series Stainless Steel Plug Fitting for 10 mm
- SMC KQG Series Stainless Steel Plug Fitting for 10 mm
- SMC KQG Series Stainless Steel Plug Fitting for 8 mm
- SMC Stainless Steel Plug Fitting
