SMC KQG Series Stainless Steel Plug Fitting for 10 mm

Subtotal (1 unit)*

PHP788.78

(exc. VAT)

PHP883.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
  • Plus 5 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP788.78

*price indicative

RS Stock No.:
363-723
Mfr. Part No.:
KQG2P-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Plug Fitting

Sub Type

Plug

Tube Size

10 mm

Series

KQG

Material

Stainless Steel

Chemical Resistant

Yes

Food Grade

Yes

Outside Diameter

12mm

Standards/Approvals

RoHS

Overall Length

34.6mm

For Use With

Pneumatic Air Lines

COO (Country of Origin):
JP
The SMC Stainless steel one-touch fitting from the KQG2 series, designed for efficient and secure pneumatic connections. It is ideal for applications requiring durability and cleanliness.

Grease free design, suitable for steam applications

Compact and lightweight for space saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy