Festo NLFA Series Polyamide Plug Fitting for 2.1 mm UNF

Subtotal (1 unit)*

PHP832.28

(exc. VAT)

PHP932.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP832.28

*price indicative

RS Stock No.:
362-517
Mfr. Part No.:
NLFA-D-U14-B2.1-PP-P10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Fitting

Thread Standard

UNF

Tube Size

2.1 mm

Series

NLFA

Material

Polyamide

Thread Size

8 mm

Food Grade

Yes

Outside Diameter

8mm

Standards/Approvals

RoHS LABS (PWIS) conformity VDMA24364 zone III

For Use With

Liquid media Gaseous media

COO (Country of Origin):
BG
The Festo Fitting features a straight design with a size of ø 8 mm for secure connections. It supports UNF1/4-28 fluid connections, ensuring compatibility with various systems. Suitable for both liquid and gaseous media, it offers versatility in different applications. Designed for reliable performance and durability.

RoHS compliant

PA reinforced screwed plug material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy