Festo Aluminium Alloy, Nitrile Rubber (NBR) Blanking Plug
- RS Stock No.:
- 351-621
- Mfr. Part No.:
- OASC-V1-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,541.69
(exc. VAT)
PHP2,846.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,541.69 |
*price indicative
- RS Stock No.:
- 351-621
- Mfr. Part No.:
- OASC-V1-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | OASC | |
| Material | Aluminium Alloy, Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8068144 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series OASC | ||
Material Aluminium Alloy, Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8068144 | ||
- COO (Country of Origin):
- HU
The Festo blanking plug is engineered for optimal performance in medium corrosion environments, bringing reliability to various installations. Designed for ease of use, it features a screw-in mounting, ensuring secure fits every time. The lightweight construction makes handling simple, and its RoHS-compliant materials assure environmentally responsible choices. With a maximum tightening torque of 4 Nm, this component is built to withstand the demands of modern applications. The wrought aluminium alloy enhances durability, providing peace of mind in your operational choices, whether in industrial settings or specialised tasks.
Manufactured from a combination of wrought aluminium alloy and NBR for enhanced strength
Lightweight at just 23 g for effortless installation and handling
Optimised for use in environments with moderate corrosion stress
Meets RoHS compliance for environmentally friendly operations
Designed with a maximum tightening torque of 4 Nm for robust application
Related links
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-10-M5-NBR Wrought Aluminium Alloy
- Festo Nickel Plated Brass Blanking Plug
- Festo Quick Star Series Nitrile Rubber (NBR) High Alloy Stainless Steel,
- Festo Vacuum Generator, OASC series
- Festo Polyamide Blanking Plug
- Festo Polypropylene Blanking Plug
