Festo MS series 40 μm G3/8 in 14 bar Air Filter 1700L/min max with Manual drain
- RS Stock No.:
- 793-210
- Mfr. Part No.:
- MS4-LF-AGC-E-R-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,461.76
(exc. VAT)
PHP7,237.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,461.76 |
*price indicative
- RS Stock No.:
- 793-210
- Mfr. Part No.:
- MS4-LF-AGC-E-R-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40μm | |
| Product Type | Air Filter | |
| Port Size | G3/8 in | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 1700L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Polycarbonate | |
| Filter Type | Sintered | |
| Model Number | 8232834 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40μm | ||
Product Type Air Filter | ||
Port Size G3/8 in | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 1700L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Polycarbonate | ||
Filter Type Sintered | ||
Model Number 8232834 | ||
- COO (Country of Origin):
- HU
Festo Series MS Air Filter, 40μm Filtration Size, 1700L/min Nominal Flow - MS4-LF-AGC-E-R-M, Numeric Part Number: 8232834
This Air filter is designed to condition compressed Air and inert gases in industrial pneumatic systems. It combines a centrifugal separator with a sintered element to remove condensate and particles, while a transparent polycarbonate bowl permits Visual inspection. The unit is intended for vertical mounting and operates across typical ambient and media temperatures encountered in factory environments.
Features and Benefits:
• 14 bar Maximum operating pressure gives broad system compatibility
• 40 μm Filtration size reduces particulate ingress into downstream equipment
• 1700 L/min Nominal flow maintains adequate throughput for small systems
• NBR Seal material ensures chemical resistance at contact points
• Manual drain design allows controlled condensate removal
• 40 μm Filtration size reduces particulate ingress into downstream equipment
• 1700 L/min Nominal flow maintains adequate throughput for small systems
• NBR Seal material ensures chemical resistance at contact points
• Manual drain design allows controlled condensate removal
Applications
• Used with pneumatic actuators in assembly lines
• Suitable for compressed Air supply to instrumentation
• Ideal for workshops requiring Visual condensate monitoring
• Can be used for inert gas conditioning in test rigs
• Suitable for compressed Air supply to instrumentation
• Ideal for workshops requiring Visual condensate monitoring
• Can be used for inert gas conditioning in test rigs
What mounting orientation is required for correct operation?
It must be mounted vertically within ±5° to ensure proper condensate separation and drainage.
Which materials contact the process medium and what are they?
The sub-base and housing are die-cast aluminium, the bowl is polycarbonate, the separating plate is POM and Seals are NBR.
How does the design support condensate separation efficiency?
A centrifugal separator ahead of the sintered filter achieves condensate separation greater than 75% before fine filtration.
What temperature range can it tolerate during storage and use?
The device is rated for media, ambient and storage temperatures from -10°C to 60°C.
What standards relate to the purity and material restrictions applied?
It is suitable for compressed Air to ISO 8573-1:2010 and complies with RoHS and VDMA24364-B1/B2-L material requirements.
Related links
- Festo MS series 40 μm 1/4 in G 14 bar Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 40 μm 1/4 in G 12 bar Filter 1700L/min max with Automatic drain
- Festo MS series 40 μm G3/4 in 20 bar Air Filter 4100L/min max with Manual drain
- Festo MS series 40 μm G1 in 20 bar Air Filter 4100L/min max with Manual drain
- Festo 40 μm 12 bar Filter 1700L/min max with Automatic drain
- Festo MS series 5 μm 1/8 in G 14 bar Filter 1000L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 14 bar Pneumatic Filter 1300L/min max with Manual drain
- Festo MS series 40 μm 1/8 in G 14 bar Filter 1100L/min max with Manual drain
