Festo MS series 40 μm G1 in 20 bar Air Filter 4100L/min max with Manual drain
- RS Stock No.:
- 793-214
- Mfr. Part No.:
- MS6-LF-AGF-E-R-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,844.57
(exc. VAT)
PHP9,905.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,844.57 |
*price indicative
- RS Stock No.:
- 793-214
- Mfr. Part No.:
- MS6-LF-AGF-E-R-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Filter | |
| Filtration Size | 40μm | |
| Port Size | G1 in | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 4100L/min | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232880 | |
| Filter Type | Sintered | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Filter | ||
Filtration Size 40μm | ||
Port Size G1 in | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 4100L/min | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 8232880 | ||
Filter Type Sintered | ||
- COO (Country of Origin):
- HU
Festo Series MS Air Filter, 40μm Filtration Size, 4100L/min Flow Rate - MS6-LF-AGF-E-R-M, Numeric Part Number: 8232880
This Air filter is designed to remove condensate and particulate from compressed Air and inert gases in industrial installations. Intended for vertical mounting with slight tolerance, it combines a centrifugal separator and sintered element to reduce liquid carryover while maintaining high throughput. Materials selected for the body, bowl and Seals suit moderate corrosion environments and compatibility with food-related applications where supplementary information permits.
Features and Benefits:
• 20 bar maximum pressure enables use on high-pressure systems
• 4100 L/min flow capacity supports high-flow compressed Air demands
• Less than 40μm pore size provides fine particulate removal
• Makrolon® bowl with plastic guard offers Visual fluid monitoring
• NBR Seals ensure resilient sealing across temperature range
• 4100 L/min flow capacity supports high-flow compressed Air demands
• Less than 40μm pore size provides fine particulate removal
• Makrolon® bowl with plastic guard offers Visual fluid monitoring
• NBR Seals ensure resilient sealing across temperature range
Applications
• Suitable for machine tool compressed Air supply lines
• Ideal for pneumatic control panels in production cells
• Used with inert gas feeds requiring particulate removal
• Can be used for preprocessing Air before pneumatic actuators
• Suitable for food-sector pneumatic utilities with guidance
• Ideal for pneumatic control panels in production cells
• Used with inert gas feeds requiring particulate removal
• Can be used for preprocessing Air before pneumatic actuators
• Suitable for food-sector pneumatic utilities with guidance
What mounting orientation is recommended?
Mount vertically within +/-5° to ensure proper condensate separation and filter function.
How is condensate removed from the unit?
Condensate is evacuated through a manually operated rotating drain at the bowl base.
What materials compose the pressure-bearing parts?
The housing and sub-base are die-cast aluminium with a POM separating plate and a Makrolon® bowl.
What temperature range can the unit withstand?
It is rated for media, ambient and storage temperatures from -10°C to 60°C.
Related links
- Festo MS series 40 μm G1 in 12 bar Air Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm G3/4 in 20 bar Air Filter 4100L/min max with Manual drain
- Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain
- Festo MS series 40 μm G3/4 in 12 bar Air Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in 12 bar Pneumatic Filter 4100L/min max with Automatic, Manual drain
- Festo MS series 40 μm 1/2 in G 20 bar Filter 4100L/min max with Manual drain
- Festo MS series 40 μm 1/2 in G 12 bar Pneumatic Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in G 12 bar Filter 4100L/min max with Automatic drain
