SMC Pneumatic Filter with Automatic drain

Subtotal (1 unit)*

PHP5,972.87

(exc. VAT)

PHP6,689.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,972.87

*price indicative

RS Stock No.:
631-742
Mfr. Part No.:
AFM30-F02-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Drain Type

Automatic

The SMC Modular mist separator designed to remove oil mist and fine particles from compressed air, improving air quality for downstream pneumatic components. With a body size of 30 and a 1/4 inch port, it’s ideal for mid-range flow applications in industrial automation. The unit features a transparent bowl guard for 360° visibility and includes a manual drain for easy maintenance.

Mist separator

Can be used in a more compact modular design

Bowl can be attached and detached with one hand

Turn proof structure at pressurized state for bowl removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy